FMC36DRAH

Heilind Number:SULFMC36DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC36DRAH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC36DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULFMC36DRAH

Detailed Description

The FMC36DRAH is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and two rows of 36 contacts each, it offers reliable connectivity in tight spaces. Featuring female gender and right-angle orientation, it allows for efficient cable routing. The contact material is Spinodal with gold plating, ensuring excellent conductivity and durability. Operating at a wide temperature range from -65 to 200°C, and with a voltage rating of 700 VAC, it is suitable for use in harsh environments. The termination method is through-hole, with a tail length of 3.18mm (.125 in), facilitating easy installation on PCBs. With a connector height of 10.95mm (.431 in) and width of 10.16mm (.4 in), it provides a secure and stable connection. Ideal for aerospace, defense, and industrial applications, this connector meets the highest standards of performance and reliability.