FMC36DRAN-S93

Heilind Number:SULFMC36DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC36DRAN-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC36DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC36DRAN-S93

Detailed Description

The FMC36DRAN-S93 is a high-performance PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and two rows of 72 female contacts, it offers reliable connectivity in tight spaces. Featuring spinodal contact material and gold plating, this connector ensures excellent signal transmission with minimal resistance. Its full bellow contact type and right-angle orientation make it suitable for various board-to-board and card edge connections. Built to withstand extreme conditions, it has an operating temperature range of -65 to 200°C and a voltage rating of 700 VAC. The termination method of thru-hole soldering with gold plating guarantees secure and durable attachment to the PCB. Whether in aerospace, telecommunications, or industrial electronics, the FMC36DRAN-S93 delivers superior performance and reliability.