| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC36DRAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMC36DRAN |
FMC36DRAN
| Heilind Number: | SULFMC36DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC36DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC36DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 72 positions, this female connector features PPS & Spinodal construction with gold contact plating, ensuring reliable signal transmission. Its full bellow contact type and right-angle orientation offer secure connectivity in tight spaces. Operating at a voltage of 700 VAC and amperage of 3A, it's suitable for various power and data transmission tasks. The termination method is thru-hole, with a tail length of 3.18mm, facilitating easy installation on PCBs. With an operating temperature range of -65 to 200°C, this connector is built to withstand extreme environments. Trust the FMC36DRAN for your critical connectivity needs in aerospace, defense, and industrial applications.

