FMC36DRAS

Heilind Number:SULFMC36DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC36DRAS
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .0000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC36DRAS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC36DRAS

Detailed Description

Introducing the FMC36DRAS, a high-performance board-to-board PCB connector ideal for demanding applications. Featuring a rugged design with PPS & Spinodal construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and a side-hole mount offers versatile installation options. Its gold-plated contacts and full bellow design guarantee low contact resistance and high durability. Operating seamlessly in temperatures ranging from -65 to 200°C, it is perfect for aerospace, military, and industrial use. With 72 positions and a 2.54mm pitch, it provides ample connectivity in compact spaces. RoHS compliant and with gold termination plating, this connector meets international standards for environmental and performance excellence. Upgrade your connectivity with the FMC36DRAS for reliable and efficient PCB connections.