| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC36DREH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMC36DREH |
FMC36DREH
| Heilind Number: | SULFMC36DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC36DREH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC36DREH, a high-performance female PCB connector designed for demanding applications. With a contact material of Spinodal and gold plating, this connector ensures reliable conductivity. Featuring two rows and 72 positions with a pitch of 2.54mm, it offers ample connectivity options. The clearance hole mount type and eyelet termination method make installation a breeze. Operating in a wide temperature range from -65 to 200°C and with a voltage rating of 700 VAC, it's suitable for harsh environments. The full bellow contact type and straight orientation provide secure connections. Measuring 10.95mm in height and 10.16mm in width, it's compact yet efficient. Ideal for board-to-board and card edge connections, the FMC36DREH is a top choice for reliable and high-speed data transmission.

