FMC36DREI

Heilind Number:SULFMC36DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC36DREI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC36DREI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC36DREI

Detailed Description

Introducing the FMC36DREI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (0.1in) and featuring two rows of contacts, this female connector ensures secure and reliable connectivity in any electronic setup. The contact material is spinodal, with gold plating for enhanced conductivity and durability. Operating at a voltage of 700VAC and an amperage of 3A, it is suitable for power and signal transmission. The termination method, eyelet, and threaded mount type guarantee easy and secure installation. With a straight orientation and a total of 72 positions, it offers versatility in circuit board connections. Its full bellow contact type and tail length of 5.72mm (0.225in) ensure efficient signal transmission even in harsh environments. Rated for an operating temperature range of -65 to 200°C, this connector is reliable in extreme conditions. Measuring 10.95mm (0.431in) in height and 10.16mm (0.4in) in width, it is compact yet robust. Gold termination plating further enhances its performance and longevity. The FMC36DREI is part of our extensive range of connectors, meeting the highest standards of quality and reliability. Whether for aerospace, military, or industrial applications, this connector is the ideal choice.