FMC36DREN

Heilind Number:SULFMC36DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC36DREN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC36DREN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC36DREN

Detailed Description

Introducing the FMC36DREN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and featuring two rows with a total of 72 positions, this connector offers exceptional connectivity in a streamlined form factor. Its female gender and straight orientation make it easy to integrate into various electronic systems. The contact material is Spinodal, with gold plating for optimal conductivity. Operating at temperatures ranging from -65 to 200°C, and with a maximum voltage of 700 VAC and amperage of 3A, the FMC36DREN ensures reliable performance even in harsh environments. The termination method via eyelets and a tail length of .225 inches (5.72mm) provide secure and stable connections. Ideal for use in aerospace, defense, and industrial applications, this connector is a dependable choice for your connectivity needs.