FMC36DRXH-S734

Heilind Number:SULFMC36DRXH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC36DRXH-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC36DRXH-S734
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC36DRXH-S734

Detailed Description

Introducing the FMC36DRXH-S734, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and contact plating in gold, this connector ensures reliable signal transmission even in harsh environments. Featuring two rows and 72 positions, it offers ample connectivity options for complex circuitry. The full bellow contact type and spinodal contact material further enhance durability and conductivity. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is a dependable choice for aerospace, military, and industrial systems. Its straight orientation and clearance hole mount type make installation a breeze, while the 10.95mm (.431 in) height and .4 in (10.16mm) width provide a compact yet robust connectivity solution. Trust the FMC36DRXH-S734 for seamless and secure PCB connections.