FMC36DRXN

Heilind Number:SULFMC36DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC36DRXN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC36DRXN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC36DRXN

Detailed Description

Introducing the FMC36DRXN, a precision-engineered PCB connector designed for high-performance applications. Featuring a compact form factor with two rows of 36 female contacts, this connector offers seamless connectivity in demanding electronic systems. With a contact material of Spinodal and gold plating, it ensures reliable signal transmission with minimal signal loss. The straight orientation and thru-hole termination method make it easy to integrate into PCB assemblies. Operating at a wide temperature range from -65 to 200°C, it's suitable for harsh environments. Its full bellow contact type and 700 VAC voltage rating guarantee secure connections. The FMC36DRXN is a top choice for board-to-board and card edge connections in aerospace, defense, and industrial applications. Trust in its high-quality construction and performance excellence for your next project.