FMC36DRYH-S13

Heilind Number:SULFMC36DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC36DRYH-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC36DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC36DRYH-S13

Detailed Description

Introducing the FMC36DRYHS13, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 72 positions, this connector offers secure and reliable connectivity. Featuring a female gender with clearance hole mount type, it is easy to install on circuit boards. The contact material is Spinodal with gold plating, ensuring excellent conductivity and corrosion resistance. Operating temperature range of -65 to 200°C guarantees reliable performance in harsh environments. The full bellow contact type and straddle orientation provide stability during operation. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Tail length of 10.8mm allows for efficient termination using a card extender. Measuring 10.95mm in height and 10.16mm in width, it is compact yet sturdy. Gold termination plating adds to its durability. Ideal for board-to-board and card edge connections, the FMC36DRYHS13 is a dependable choice for your connectivity needs.