| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC36DRYI-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMC36DRYI-S13 |
FMC36DRYI-S13
| Heilind Number: | SULFMC36DRYI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC36DRYI-S13 |
| ECAD Model: |
Specifications
Detailed Description
The FMC36DRYI-S13 connector is a high-performance component designed for PPS & Spinodal applications, featuring a contact material of Spinodal and gold plating for optimal conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for demanding electronic setups. Its female gender, threaded mount type, and card extender termination method ensure secure and reliable connections. The connector, with two rows of 72 full bellow contacts, offers versatility in board-to-board PCB and card edge connections. Operating within a wide temperature range of -65 to 200°C, it guarantees durability in harsh environments. With a compact size and a height of 10.95mm (.431 in) and width of 10.16mm (.4 in), the FMC36DRYI-S13 is a key component in high-reliability electronic systems.

