FMC36DRYN-S13

Heilind Number:SULFMC36DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC36DRYN-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC36DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC36DRYN-S13

Detailed Description

Introducing the FMC36DRYN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 0.1 inches, this connector features 72 positions in a 2-row configuration, making it ideal for intricate circuitry setups. Boasting a robust construction, it can handle an amperage of 3A and a voltage of 700VAC, ensuring reliable power transmission. The female gender and straddle orientation offer versatile connectivity options. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and durability. With a temperature range of -65 to 200°C, it operates seamlessly in extreme environments. The termination method of a card extender and tail length of 10.8mm provide convenient installation. Perfect for PPS & spinodal applications, this connector is a vital component for high-reliability systems.