FMC36DRYN-S734

Heilind Number:SULFMC36DRYN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC36DRYN-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC36DRYN-S734
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC36DRYN-S734

Detailed Description

This high-quality connector, SKU FMC36DRYN-S734, is an essential component for reliable board-to-board PCB connections. Designed for durability and performance, it features a pitch of 2.54mm (.1 in) and offers a voltage rating of 700 VAC, making it suitable for a wide range of applications. With its full bellow contact type and gold plating, it ensures excellent conductivity and signal integrity. The termination method is through-hole, providing secure attachment to the PCB. Operating in extreme temperatures ranging from -65 to 200°C, this connector is built to withstand harsh environmental conditions. Its straight orientation, two rows with 72 positions, and female gender make it versatile and easy to integrate into various systems. The connector's compact size, with a height of 10.95mm (.431 in) and width of 10.16mm (.4 in), allows for space-efficient PCB layouts. Whether for industrial machinery, aerospace technology, or telecommunications equipment, this connector, acronymed as FMC36DRYNS734, guarantees reliable and efficient connectivity.