FMC36DRYS-S13

Heilind Number:SULFMC36DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC36DRYS-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC36DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC36DRYS-S13

Detailed Description

Introducing the FMC36DRYS-S13, a high-performance board-to-board connector designed for demanding applications. Featuring PPS & Spinodal construction with a precision .000030 inch pitch, this connector ensures reliable signal transmission in even the most critical systems. With a female gender, two rows, and side hole mount type, it offers versatile installation options. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at up to 700 VAC and 3 A, it meets stringent power requirements. The full bellow contact type and straddle orientation provide secure connections, while the 72 positions and 10.8mm tail length offer ample connectivity. With a wide operating temperature range of -65 to 200°C and gold termination plating, this connector is built for durability in harsh environments. Perfect for aerospace, defense, and industrial applications, the FMC36DRYS-S13 is a reliable solution for your connectivity needs.