| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC36DRYS-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULFMC36DRYS-S93 |
FMC36DRYS-S93
| Heilind Number: | SULFMC36DRYS-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC36DRYS-S93 |
| ECAD Model: |
Specifications
Detailed Description
The FMC36DRYS-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures reliable signal transmission. With a pitch of 2.54mm and 72 positions across 2 rows, it offers ample connectivity. The termination method of Thru Hole with a tail length of 11.18mm guarantees secure attachment. Operating at a wide temperature range of -65 to 200°C and with a voltage rating of 700 VAC, it is suitable for harsh environments. The straight orientation and side-hole mount type facilitate easy installation. Ideal for aerospace, defense, and industrial electronics, the FMC36DRYS-S93 is a rugged and dependable connectivity solution.

