FMC40DRAH-S93

Heilind Number:SULFMC40DRAH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC40DRAH-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC40DRAH-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULFMC40DRAH-S93

Detailed Description

The FMC40DRAH-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with 80 female contacts, this connector ensures secure and reliable connections. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-power and high-speed data transmission. The termination method is through-hole, providing strong mechanical stability. Operating in a wide temperature range from -65 to 200°C, this connector is ideal for harsh environments. Its right-angle orientation and compact design with a height of 10.95mm make it space-efficient on PCBs. The FMC40DRAH-S93 is a top choice for applications that require durability, performance, and reliability in their connectivity solutions.