FMC40DRAH

Heilind Number:SULFMC40DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC40DRAH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC40DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULFMC40DRAH

Detailed Description

Introducing the FMC40DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Spinodal and gold plating, this connector ensures reliable conductivity and durability. Featuring a pitch of 2.54mm and 80 positions in a right-angle orientation, it offers seamless connectivity in tight spaces. The .000030" contact thickness and 3A amperage rating make it suitable for power and signal transmission. Operating at temperatures ranging from -65 to 200°C, this connector is ideal for harsh environments. The clearance hole mount type and thru-hole termination method ensure easy and secure installation. With a voltage rating of 700VAC, it meets high-voltage requirements. The connector's compact design, with a height of 10.95mm and width of .4", allows for efficient PCB integration. Trust in the FMC40DRAH for superior performance in aerospace, defense, and other critical applications.