FMC40DRAI

Heilind Number:SULFMC40DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC40DRAI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC40DRAI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC40DRAI

Detailed Description

The FMC40DRAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures reliable and durable connectivity. With a pitch of 2.54mm (.1 in) and 80 positions across two rows, it offers versatile connectivity options. The termination method of thru-hole mounting with a threaded design guarantees secure installation. Operating flawlessly in a wide temperature range from -65 to 200°C, and rated for 700VAC, it is suitable for use in harsh environments. The right-angle orientation and compact dimensions of 10.95mm (.431 in) height and 10.16mm (.4 in) width make it ideal for space-constrained applications. Trusted for its performance and quality, the FMC40DRAI is a vital component in various electronic systems.