| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC40DRAN-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULFMC40DRAN-S93 |
FMC40DRAN-S93
| Heilind Number: | SULFMC40DRAN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC40DRAN-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC40DRAN-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 80 female contacts featuring full bellow contact type, this connector ensures secure and reliable connections. The contact material is Spinodal plated with Gold, guaranteeing excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 200°C and certified for up to 700VAC, it's suitable for harsh environments. The right-angle orientation and no mounting requirement make installation easy. With a tail length of 3.18mm, connector height of 10.95mm, and width of 10.16mm, it offers a compact yet robust solution. Trust the FMC40DRAN-S93 for your critical connectivity needs in aerospace, defense, industrial, and other hi-rel applications.

