FMC40DRAN

Heilind Number:SULFMC40DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC40DRAN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC40DRAN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC40DRAN

Detailed Description

Introducing the FMC40DRAN, a high-performance female board-to-board PCB connector designed for critical applications requiring uncompromising reliability. With PPS and Spinodal materials, this connector ensures exceptional durability and performance in demanding environments. Featuring a contact material of Spinodal and gold plating, it guarantees optimal conductivity and corrosion resistance. The full bellow contact type and right-angle orientation offer secure and efficient connections, while the two rows of 80 positions accommodate complex circuitry with ease. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Operating seamlessly in temperatures ranging from -65 to 200°C, it is ideal for harsh industrial or aerospace environments. The thru-hole termination method and tail length of 3.18mm ensure easy and reliable installation on PCBs. Trust the FMC40DRAN for your mission-critical connectivity needs.