FMC40DRAS

Heilind Number:SULFMC40DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC40DRAS
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC40DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULFMC40DRAS

Detailed Description

Introducing the FMC40DRAS, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows of contacts with a side hole mount type and a termination method through hole for secure attachment. With a pitch of 2.54mm, it offers precise connectivity within electronic systems. The contact material is Spinodal, plated with gold for enhanced conductivity and durability. Operating at a voltage of 700VAC and an operating temperature range of -65 to 200°C, this connector ensures reliable performance even in harsh environments. Its right-angle orientation and 80 positions make it versatile for various circuit configurations. The tail length of 3.18mm allows for easy installation. With a compact size of 10.95mm in height and 10.16mm in width, it is suitable for space-constrained applications. Trust the FMC40DRAS for secure and efficient board-level connections in your projects.