FMC40DREI

Heilind Number:SULFMC40DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC40DREI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC40DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULFMC40DREI

Detailed Description

Introducing the FMC40DREI, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of female contacts, this connector offers reliable connectivity in a compact form factor. The contact material, Spinodal, combined with gold plating, ensures excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and with a current rating of 3A, it meets stringent performance requirements. Featuring a straight orientation and termination via eyelets, installation is easy and secure. With 80 positions and a tail length of 5.72mm (.225 in), it provides ample connectivity options. Its rugged construction, with an operating temperature range of -65 to 200°C, makes it suitable for harsh environments. Ideal for board-to-board and card edge connections, the FMC40DREI is a reliable solution for your connectivity needs.