FMC40DREN-S13

Heilind Number:SULFMC40DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC40DREN-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC40DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC40DREN-S13

Detailed Description

Introducing the FMC40DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 80 female contact positions, this connector ensures reliable connectivity in your circuit designs. The contact material is Spinodal, plated with gold for optimal signal transmission. Operating within a wide temperature range of -65 to 200°C, it offers robust performance in extreme environments. Its unique Full Bellow contact type and straddle orientation guarantee secure connections. The termination method is via Card Extender, with gold plating for enhanced durability. With an amperage rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal applications. Measuring at 10.95mm (.431 in) in height and .4 in (10.16mm) in width, it provides a compact yet efficient solution for your connectivity needs. Trust in the FMC40DREN-S13 for high-reliability interconnect solutions in aerospace, defense, and other critical industries.