FMC40DRES-S13

Heilind Number:SULFMC40DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC40DRES-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC40DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULFMC40DRES-S13

Detailed Description

Featuring a robust design suitable for high-reliability applications, the FMC40DRESS13 Board-to-Board PCB Connector ensures secure and efficient connectivity in demanding environments. With a pitch of 2.54mm (.1 in) and two rows of 80 positions, it offers ample connectivity options. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a wide temperature range from -65 to 200°C, this connector is built to withstand extreme conditions. Its side hole mount type and card extender termination method make installation easy and secure. The female connector with a straddle orientation and full bellow contact type ensures reliable mating with the corresponding male connector. With a voltage rating of 700VAC and amperage of 3A, it is suitable for power and signal transmission. Measuring 10.95mm (.431 in) in height and .4 in (10.16mm) in width, it offers a compact and space-saving solution for your PCB assembly needs. Trust the FMC40DRESS13 for high-performance board-to-board connectivity in critical applications.