FMC40DRES-S93

Heilind Number:SULFMC40DRES-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC40DRES-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC40DRES-S93
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC40DRES-S93

Detailed Description

Introducing the FMC40DRESS93 PCB Connector, a high-performance solution designed for demanding applications. Crafted with precision, this connector features PPS & Spinodal construction with a mere .000030 inch tolerance, ensuring reliable connectivity. With a current rating of 3A and voltage capability of 700VAC, it guarantees efficient power transmission. The female gender, two-row layout, and side hole mount type offer versatility in installation. Contact points plated with gold ensure optimal signal transfer, while the eyelet termination method enhances durability. Operating flawlessly in temperatures ranging from -65 to 200°C, it's ideal for harsh environments. Boasting 80 positions and a full bellow contact type, it facilitates complex connections with ease. Its compact design, measuring 10.95mm in height and 10.16mm in width, suits space-constrained PCB layouts perfectly. Trusted for its quality and performance, the FMC40DRESS93 is a must-have for any professional electronics project.