FMC40DRES

Heilind Number:SULFMC40DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC40DRES
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC40DRES
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC40DRES

Detailed Description

Introducing the FMC40DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a mere .000030 inch pitch, this connector ensures reliable signal transmission even in the most critical environments. With a current rating of 3A and voltage capability up to 700VAC, it meets stringent power requirements. The female connector, with two rows and side hole mount type, offers easy installation. Its contact material of Spinodal and gold plating guarantee excellent conductivity and corrosion resistance. The full bellow contact type and straight orientation, combined with 80 positions and .225-inch tail length, facilitate seamless connectivity. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is a dependable choice for mission-critical systems. The FMC40DRES, a vital component in the realm of hi-rel connectors, ensures optimal performance and durability in every application.