FMC40DRXI

Heilind Number:SULFMC40DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC40DRXI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC40DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULFMC40DRXI

Detailed Description

The FMC40DRXI is a high-performance board-to-board PCB connector designed for optimal power transmission in demanding environments. With a contact material of Spinodal and gold plating, it ensures excellent conductivity and resistance to corrosion. Featuring a compact design with two rows and 80 positions, it offers efficient connectivity without sacrificing space. The threaded mount type and thru-hole termination method guarantee secure and stable attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 200°C, it is suitable for industrial and aerospace applications. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent performance requirements. The full bellow contact type and straight orientation further enhance its reliability. Tailored for high-reliability systems, the FMC40DRXI is the perfect choice for critical electronic connections.