| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC40DRXS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULFMC40DRXS |
FMC40DRXS
| Heilind Number: | SULFMC40DRXS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC40DRXS |
| ECAD Model: |
Specifications
Detailed Description
The FMC40DRXS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and spinodal materials, this connector ensures reliability even in harsh environments. With a contact material of spinodal and gold plating, it offers excellent conductivity and corrosion resistance. The two-row, 80-position design with a pitch of 2.54mm allows for efficient signal transmission. Its straight orientation and side hole mount make installation easy. Operating temperature range of -65 to 200°C and a voltage rating of 700VAC ensure suitability for a wide range of industrial applications. Tailored for high-reliability requirements, this connector is ideal for use in aerospace, defense, and other critical systems. Upgrade your connectivity with the FMC40DRXS.

