FMC40DRYH-S13

Heilind Number:SULFMC40DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC40DRYH-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC40DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC40DRYH-S13

Detailed Description

The FMC40DRYH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable spinodal contact material with gold plating, this connector ensures reliable and low-resistance connections. With a pitch of 2.54mm and 80 positions spread across two rows, it offers versatile connectivity options. The connector is suitable for high-voltage applications, with a rated voltage of 700VAC. Its full bellow contact type and straddle orientation make it easy to install and maintain. Operating in a wide temperature range from -65 to 200°C, it is ideal for use in harsh environments. The termination method of card extender with gold plating guarantees excellent signal transmission. With a connector height of 10.95mm and a width of 10.16mm, it provides a compact yet robust solution for your connectivity needs. Trust the FMC40DRYH-S13 for high-reliability performance in your critical electronic systems.