FMC40DRYI

Heilind Number:SULFMC40DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC40DRYI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC40DRYI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC40DRYI

Detailed Description

The FMC40DRYI is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and spinodal construction with a contact material of gold-plated spinodal, this connector ensures reliable signal transmission. With a pitch of 2.54mm and voltage rating of 700VAC, it offers excellent connectivity in a compact form factor. The straight orientation and threaded mount type make installation easy and secure, while the termination method of thru-hole soldering guarantees robust connections. With two rows and 80 positions, it provides ample room for multiple connections. Operating in a wide temperature range of -65 to 200°C, it is suitable for use in harsh environments. The connector's gold termination plating ensures long-term durability, and its compact dimensions of 10.95mm height and 10.16mm width make it ideal for space-constrained applications. The FMC40DRYI is the perfect choice for high-reliability PCB interconnect solutions.