FMC40DRYN

Heilind Number:SULFMC40DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC40DRYN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC40DRYN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC40DRYN

Detailed Description

Introducing the FMC40DRYN, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Spinodal construction with a mere 0.000030-inch pitch, this connector ensures reliable signal transfer in even the most demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power delivery. Its female gender, 2 rows, and straight orientation make for easy integration. The Thru Hole termination method and Gold contact plating guarantee secure and durable connections. Boasting 80 positions and a tail length of 11.18mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is ideal for critical systems. Trust the FMC40DRYN for high-quality, high-reliability performance in aerospace, defense, and other mission-critical applications.