FMC40DRYS

Heilind Number:SULFMC40DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC40DRYS
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC40DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULFMC40DRYS

Detailed Description

Introducing the FMC40DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & SPINODAL construction with a contact material of Spinodal and gold plating, this connector ensures reliable power transmission with a low resistance of .000030 in. Its female gender, two-row configuration, and side hole mount type make it versatile for various PCB setups. With a current rating of 3A and voltage capacity of 700VAC, it meets stringent performance requirements. The contact type of Full Bellow guarantees secure connections, while the straight orientation and 80 positions offer flexibility in layout. Operating flawlessly in a wide temperature range from -65 to 200 °C, this connector is suitable for harsh environments. Its 11.18mm tail length and compact dimensions of 10.95mm height and 10.16mm width ensure easy installation. Ideal for aerospace, defense, and industrial applications, the FMC40DRYS is a reliable connectivity solution.