FMC40HREH

Heilind Number:SULFMC40HREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC40HREH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC40HREH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC40HREH

Detailed Description

The FMC40HREH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures reliable conductivity with minimal signal loss. With a pitch of 2.54mm (.1in) and 40 positions, it offers ample connectivity options. The termination method of eyelet and clearance hole mount type make installation easy. Operating at temperatures ranging from -65 to 200°C, and with a voltage rating of 700 VAC, it is suitable for use in harsh environments. The straight orientation and female gender make it versatile for various electronic setups. Its compact design, with a connector height of 10.95mm (.431in) and width of 10.16mm (.4in), allows for efficient PCB integration. Overall, the FMC40HREH is a reliable and durable connector that meets the rigorous standards of hi-rel applications.