FMC43DRAH

Heilind Number:SULFMC43DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC43DRAH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC43DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULFMC43DRAH

Detailed Description

Introducing the FMC43DRAH, a high-performance female PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a minuscule .000030 inch pitch, this connector ensures precise and reliable connections. With an amperage rating of 3A and a voltage tolerance of 700VAC, it guarantees efficient power transmission. The two-row design with 86 positions allows for versatile connectivity options. Its clearance hole mount and thru-hole termination method offer easy installation. The Full Bellow contact type, made of Spinodal with gold plating, ensures excellent conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 200°C, this connector is perfect for harsh environments. With a compact size, measuring 10.95mm in height and 10.16mm in width, it is ideal for space-constrained PCB layouts. Trust the FMC43DRAH for robust and high-reliability board-to-board and card edge connections.