FMC43DRAN-S734

Heilind Number:SULFMC43DRAN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC43DRAN-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC43DRAN-S734
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC43DRAN-S734

Detailed Description

Introducing the FMC43DRAN-S734, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and 86 positions spread across two rows, this connector offers reliable connectivity in compact spaces. Featuring female gender, right-angle orientation, and termination through-hole method, it ensures secure and stable mounting on PCBs. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 200°C, and with a voltage rating of 700VAC, it meets the requirements of harsh environments. The full bellow contact type and tail length of 3.18mm (.125in) further enhance its durability and signal integrity. With a connector height of 10.95mm (.431in) and width of 10.16mm (.4in), it offers a space-saving solution without compromising on performance. Gold termination plating adds to its reliability, making it suitable for critical applications in aerospace, defense, and industrial sectors. Upgrade your connectivity with the FMC43DRAN-S734, the ultimate choice for high-reliability connections.