FMC43DRAN-S93

Heilind Number:SULFMC43DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC43DRAN-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC43DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC43DRAN-S93

Detailed Description

Introducing the FMC43DRAN-S93, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This female connector features two rows with a contact pitch of 2.54mm, ensuring secure attachment with minimal signal loss. With a contact rating of 3A and voltage capability of 700VAC, it offers reliable power and signal transmission. The use of Spinodal contact material plated with gold guarantees optimal conductivity and longevity. Its full bellow contact type and right-angle orientation make it ideal for compact setups. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is suitable for a wide range of applications. With 86 positions and a tail length of 3.18mm, it provides ample connectivity options while maintaining a compact form factor. Trust the FMC43DRAN-S93 for efficient and durable board-to-board connections in your electronic designs.