FMC43DRAN

Heilind Number:SULFMC43DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC43DRAN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC43DRAN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC43DRAN

Detailed Description

Introducing the FMC43DRAN, a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 86 positions, this connector offers reliable and efficient connectivity. The female gender, right-angle orientation, and thru-hole termination method ensure easy and secure installation. Operating at a wide temperature range of -65 to 200 °C, it is suitable for use in various environments. The contact material of Spinodal with gold plating guarantees excellent conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, this connector is ideal for power and signal transmission. Its full bellow contact type provides optimal performance, while the gold termination plating further enhances its reliability. Measuring 10.95mm (.431 in) in height and 10.16mm (.4 in) in width, the FMC43DRAN is compact yet robust. Whether in aerospace, military, or industrial applications, this connector meets the highest standards of quality and performance. Upgrade your connectivity solutions with the FMC43DRAN.