FMC43DRAS-S734

Heilind Number:SULFMC43DRAS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC43DRAS-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC43DRAS-S734
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC43DRAS-S734

Detailed Description

The FMC43DRAS-S734 connector offers high-performance connectivity for demanding applications. With a pitch of 2.54mm and 86 positions, it ensures reliable signal transmission in board-to-board and card edge setups. Featuring female gender, right-angle orientation, and side hole mount type, it allows for versatile installation. The contact material of Spinodal with gold plating guarantees excellent conductivity and durability, even in harsh environments with operating temperatures ranging from -65 to 200°C. With a voltage rating of 700VAC and an amperage of 3A, this connector meets the requirements of various industries, including aerospace and telecommunications. The full bellow contact type and thru-hole termination method ensure secure connections, while the termination plating of gold further enhances performance. Designed for reliability, this connector is ideal for high-reliability applications.