FMC43DRAS-S93

Heilind Number:SULFMC43DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC43DRAS-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC43DRAS-S93
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC43DRAS-S93

Detailed Description

PPS & Spinodal Female Board-to-Board PCB Connector, SKU FMC43DRAS-S93, offers high-performance connectivity in demanding environments. Featuring a contact pitch of 2.54mm and a voltage rating of 700 VAC, this connector is ideal for power and signal transmission. With two rows of 86 gold-plated Spinodal contacts, it ensures reliable conductivity. Its Full Bellow contact type and Thru Hole termination method guarantee secure connections. Operating temperature range of -65 to 200°C and a 3A amperage make it suitable for various applications. Measuring 10.95mm in height, .4 inches in width, and with a tail length of 3.18mm, this Right Angle mount connector is efficient for compact PCB designs. Designed for high reliability, it is a crucial component in aerospace, defense, and industrial systems. Trust the FMC43DRASS93 for robust and durable board-to-board connections.