FMC43DRAS

Heilind Number:SULFMC43DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC43DRAS
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC43DRAS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC43DRAS

Detailed Description

Introducing the FMC43DRAS PCB Connector, designed for high-performance applications requiring reliability and durability. Featuring a unique PPS & Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures optimal conductivity with a voltage rating of 700 VAC and an amperage of 3A. With a gender specification of female and a right-angle orientation, it offers seamless connectivity in tight spaces. Its two rows and 86 positions, along with a 2.54mm pitch, provide versatility in PCB layouts. The termination method of Thru Hole with a tail length of 3.18mm guarantees secure attachment. Operating flawlessly in extreme temperatures ranging from -65 to 200°C, this connector is ideal for aerospace, defense, and industrial applications. Trust in the FMC43DRAS for superior board-to-board and card edge connections.