FMC43DREH

Heilind Number:SULFMC43DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC43DREH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC43DREH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC43DREH

Detailed Description

Introducing the FMC43DREH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS & Spinodal material and gold plating, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm and 86 positions in a straight orientation, it offers versatile connectivity options. The contact type, Full Bellow, guarantees secure mating, while the termination method using eyelets facilitates easy installation. Operating flawlessly at temperatures ranging from -65 to 200°C and rated for 700 VAC, this connector is suitable for a wide range of industrial settings. Its low connector height of 10.95mm and compact width of 10.16mm make it ideal for space-constrained PCB layouts. Trust the FMC43DREH for efficient and durable board-to-board connections in your electronic designs.