FMC43DREI

Heilind Number:SULFMC43DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC43DREI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC43DREI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC43DREI

Detailed Description

Introducing our high-performance PCB connector, FMC43DREI, designed for demanding applications where reliability is paramount. This female connector features a rugged threaded mount type with eyelet termination for secure installation. Its spinodal contact material plated with gold ensures excellent conductivity while maintaining integrity in harsh environments. With a pitch of 2.54mm and 86 positions spread across 2 rows, this connector offers versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 200°C, it is suitable for use in extreme conditions. Its compact design, with dimensions of 10.95mm in height and 10.16mm in width, makes it ideal for space-constrained setups. Meeting the highest standards for board-to-board and card edge connections, the FMC43DREI guarantees superior performance without compromise.