| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC43DREN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMC43DREN-S13 |
FMC43DREN-S13
| Heilind Number: | SULFMC43DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC43DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC43DREN-S13, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 86 positions, this connector offers reliable connectivity in compact spaces. Featuring PPS & Spinodal construction with gold plating, it ensures excellent signal transmission and durability. The full bellow contact type and straddle orientation further enhance its performance. Operating in a wide temperature range of -65 to 200°C, and handling up to 700VAC and 3A, this connector is ideal for use in challenging environments. Its termination via card extender method and no mounting requirement simplify installation. Trust the FMC43DREN-S13 for secure and efficient board-to-board connections in your projects.

