FMC43DREN-S93

Heilind Number:SULFMC43DREN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC43DREN-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC43DREN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULFMC43DREN-S93

Detailed Description

Introducing the FMC43DREN-S93, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact material of Spinodal and gold plating, this connector ensures reliable and durable connectivity. Featuring a pitch of 2.54mm (.1in) and 86 positions across 2 rows, it offers ample connectivity options. The full bellow contact type and straight orientation further enhance its versatility. Operating flawlessly in a wide temperature range from -65 to 200°C, this connector is suitable for use in harsh environments. Its termination method using eyelets and gold plating guarantees secure connections. With a voltage rating of 700VAC and an amperage of 3A, it meets high electrical performance standards. The tail length of .225in (5.72mm) allows for easy installation. Perfect for applications in aerospace, defense, and industrial sectors, the FMC43DREN-S93 sets the benchmark for quality and reliability in board-to-board connectivity.