FMC43DRES

Heilind Number:SULFMC43DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC43DRES
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC43DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULFMC43DRES

Detailed Description

This FMC43DRES board-to-board PCB connector features a robust design, perfect for high-reliability applications. With a pitch of 2.54mm (.1in) and two rows of 86 positions, it offers ample connectivity options. The female connector, terminated with eyelets, ensures secure and stable connections. Contact material of Spinodal and gold plating guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 200°C, it is suitable for harsh environments. The straight orientation and side hole mount type facilitate easy installation. With a voltage rating of 700VAC and amperage of 3A, this connector is ideal for power and signal transmission. Its compact size, with a height of 10.95mm (.431in) and width of 10.16mm (.4in), makes it space-efficient. Trust in the FMC43DRES for reliable and efficient board-to-board connections in your electronic projects.