FMC43DRXH

Heilind Number:SULFMC43DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC43DRXH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC43DRXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULFMC43DRXH

Detailed Description

Introducing our FMC43DRXH, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PPS & Spinodal construction with a mere .000030 inch pitch, ensures superior connectivity in even the most intricate circuit layouts. With a rated amperage of 3A and a robust voltage tolerance of 700VAC, it guarantees reliable power transmission. The female gender, two rows, and straight orientation make it versatile for various PCB configurations. Each of the 86 full bellow contacts is meticulously crafted with Spinodal material and gold plating, ensuring impeccable signal integrity. The thru-hole termination method with a 4.7mm tail length provides secure attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 200°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, measuring 10.95mm in height and 10.16mm in width, allows for efficient PCB layout. Trust in the FMC43DRXH for superior connectivity in your high-reliability systems.