FMC43DRXI-S734

Heilind Number:SULFMC43DRXI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC43DRXI-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC43DRXI-S734
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC43DRXI-S734

Detailed Description

Introducing the FMC43DRXI-S734, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 inch) and featuring two rows with a total of 86 positions, this connector ensures secure and precise connections. Its threaded mount type and thru-hole termination method guarantee stability during operation. The contact material, Spinodal, combined with gold plating, offers excellent conductivity and corrosion resistance. Operating efficiently within a wide temperature range of -65 to 200°C, and with a voltage rating of 700VAC, this connector is reliable in harsh environments. The Full Bellow contact type and straight orientation further enhance its versatility. With a tail length of 4.7mm (.185 inch) and compact dimensions of 10.95mm (.431 inch) in height and 10.16mm (.4 inch) in width, it is suitable for space-constrained designs. Gold termination plating ensures long-term performance. Ideal for aerospace, defense, and industrial applications, the FMC43DRXIS734 is a top choice for quality and durability in connectivity solutions.