FMC43DRXS

Heilind Number:SULFMC43DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC43DRXS
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC43DRXS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC43DRXS

Detailed Description

The FMC43DRXS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 86 gold-plated contacts, this connector ensures reliable signal transmission even in high-voltage environments, with a maximum rating of 700VAC. Featuring a rugged full bellow contact type and spinodal contact material, it offers excellent durability and conductivity. The termination method is through-hole, with a tail length of 4.7mm, making it easy to install on PCBs. Operating within a wide temperature range of -65 to 200°C, this connector is suitable for use in harsh industrial or military settings. Its compact straight orientation, low profile (10.95mm height), and side-hole mount type allow for efficient PCB layout. Trust the FMC43DRXS for secure and high-speed board-to-board connections in critical systems.