FMC43DRYI

Heilind Number:SULFMC43DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC43DRYI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC43DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULFMC43DRYI

Detailed Description

The FMC43DRYI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS & Spinodal materials, this connector ensures reliable connectivity with a contact plating of gold for optimal signal transmission. With a pitch of 2.54mm and two rows for versatile connectivity, it offers 86 positions for efficient data transfer. The termination method is through-hole, guaranteeing secure attachment to the board. Operating in a wide temperature range from -65 to 200°C, it is suitable for harsh environments. With a voltage rating of 700VAC and a current rating of 3A, this connector is ideal for high-power applications. Its straight orientation and threaded mounting type make installation easy and secure. Perfect for use in aerospace, defense, and industrial electronics, the FMC43DRYI is a reliable solution for your connectivity needs.