FMC43DRYN-S734

Heilind Number:SULFMC43DRYN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC43DRYN-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC43DRYN-S734
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC43DRYN-S734

Detailed Description

Introducing the FMC43DRYNS734, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 86 positions, this connector offers reliable connectivity in complex electronic systems. The contact material is Spinodal with gold plating, ensuring excellent conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 200 °C, it is suitable for harsh environments. The straight orientation and no mounting requirement make installation easy. With a voltage rating of 700 VAC and an amperage of 3A, this connector guarantees safe and efficient power transmission. Its full bellow contact type enhances signal integrity, making it ideal for high-speed data transfer. The gold termination plating further enhances its reliability. Whether for aerospace, defense, or industrial applications, the FMC43DRYNS734 is the perfect choice for high-reliability connectivity.